C0603X361J3HACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ₹2.61643
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹4.80164
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹2.61643
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹1.29925
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹1.29925
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹1.29925
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹0.91192
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹0.91192
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1.50969
Datasheet
360 pF ±5% 25V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X361J3HACTU

DigiKey Part Number
399-C0603X361J3HACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X361J3HACTU
Description
CAP CER 0603 360PF 25V ULTRA STA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
360 pF ±5% 25V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X361J3HACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, Soft Termination, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₹0.91192₹18,238.40