0201 (0603 Metric) 0.33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X681K2RACTU

DigiKey Part Number
399-C0603X681K2RACTUTR-ND - Tape & Reel (TR)
399-C0603X681K2RACTUCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0603X681K2RACTU
Description
680.PF 200V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
680 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X681K2RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,900
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹37.27000₹37.27
10₹22.62900₹226.29
50₹16.82520₹841.26
100₹15.03260₹1,503.26
500₹12.69692₹6,348.46
1,000₹11.07475₹11,074.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹9.48120₹37,924.80
8,000₹9.03961₹72,316.88
12,000₹8.86513₹1,06,381.56
20,000₹8.60592₹1,72,118.40
28,000₹8.43718₹2,36,241.04
40,000₹8.27483₹3,30,993.20
48,000₹8.19793₹3,93,500.64
96,000₹8.09371₹7,76,996.16
Manufacturers Standard Package