C0805C302J3GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ₹92.66742
Datasheet

Upgrade


KEMET
In Stock: 9,242
Unit Price: ₹152.83000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹48.44041
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₹14.63347
Datasheet

Upgrade


Murata Electronics
In Stock: 10,365
Unit Price: ₹13.05000
Datasheet

Upgrade


Murata Electronics
In Stock: 2,088
Unit Price: ₹13.98000
Datasheet
3000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C302J3GACTU

DigiKey Part Number
399-C0805C302J3GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C302J3GACTU
Description
CAP CER 3000PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C302J3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹15.30068₹61,202.72
Manufacturers Standard Package