C0805C390G5GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ₹28.83291
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹34.56013
Datasheet

Upgrade


KEMET
In Stock: 13,193
Unit Price: ₹84.80000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹15.41087
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹18.30732
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹15.36101
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹54.50403
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₹2.69224
Datasheet

Direct


KYOCERA AVX
In Stock: 9,920
Unit Price: ₹15.84000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,707
Unit Price: ₹53.12000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,125
Unit Price: ₹45.66000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,000
Unit Price: ₹37.27000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹25.34356
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹17.44489
Datasheet
39 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C390G5GACTU

DigiKey Part Number
399-C0805C390G5GACTUTR-ND - Tape & Reel (TR)
399-C0805C390G5GACTUCT-ND - Cut Tape (CT)
399-C0805C390G5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C390G5GACTU
Description
CAP CER 39PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
39 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C390G5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹13.50335₹54,013.40
Manufacturers Standard Package