C0805C472K2REC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹4.60869
Datasheet

Parametric Equivalent


KEMET
In Stock: 10,375
Unit Price: ₹22.03000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹4.60869
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹3.48368
Datasheet

Parametric Equivalent


KEMET
In Stock: 81,744
Unit Price: ₹20.25000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹5.46654
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1.72356
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,949
Unit Price: ₹14.89000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹2.17733
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1.76618
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹6.50152
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹6.04552
Datasheet

Parametric Equivalent


KEMET
In Stock: 12,000
Unit Price: ₹29.18000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₹0.46003
Datasheet
4700 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C472K2REC

DigiKey Part Number
C0805C472K2REC-ND
Manufacturer
Manufacturer Product Number
C0805C472K2REC
Description
CAP CER 0805 4.7NF 200V X7R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C472K2REC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
4,000₹4.76530₹19,061.20
Manufacturers Standard Package