C0805C472K2REC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹7.21185
Datasheet

Parametric Equivalent


KEMET
In Stock: 10,375
Unit Price: ₹34.48000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹7.21185
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹5.45138
Datasheet

Parametric Equivalent


KEMET
In Stock: 81,644
Unit Price: ₹31.68000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹8.55424
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹4.76530
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,949
Unit Price: ₹23.30000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹3.40716
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹2.76378
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹10.17382
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹9.46024
Datasheet

Parametric Equivalent


KEMET
In Stock: 12,000
Unit Price: ₹45.66000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₹0.71986
Datasheet
4700 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C472K2REC7210

DigiKey Part Number
C0805C472K2REC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C472K2REC7210
Description
CAP CER 0805 4.7NF 200V X7R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C472K2REC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹2.69708₹26,970.80
Manufacturers Standard Package