
C0805J104K5RACTU | |
|---|---|
DigiKey Part Number | 399-9997-2-ND - Tape & Reel (TR) 399-9997-1-ND - Cut Tape (CT) 399-9997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805J104K5RACTU |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805J104K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹53.12000 | ₹53.12 |
| 10 | ₹32.80100 | ₹328.01 |
| 50 | ₹24.73160 | ₹1,236.58 |
| 100 | ₹22.23420 | ₹2,223.42 |
| 500 | ₹18.02590 | ₹9,012.95 |
| 1,000 | ₹16.72596 | ₹16,725.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹15.35370 | ₹38,384.25 |
| 5,000 | ₹14.52695 | ₹72,634.75 |
| 7,500 | ₹14.11271 | ₹1,05,845.32 |
| 12,500 | ₹13.65376 | ₹1,70,672.00 |
| 17,500 | ₹13.38545 | ₹2,34,245.38 |
| 25,000 | ₹13.12734 | ₹3,28,183.50 |