
C0805X104K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X104K3RACTUTR-ND - Tape & Reel (TR) 399-C0805X104K3RACTUCT-ND - Cut Tape (CT) 399-C0805X104K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X104K3RACTU |
Description | CAP CER 0.1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X104K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹56.84000 | ₹56.84 |
| 10 | ₹34.85200 | ₹348.52 |
| 50 | ₹26.33440 | ₹1,316.72 |
| 100 | ₹23.71580 | ₹2,371.58 |
| 500 | ₹19.28392 | ₹9,641.96 |
| 1,000 | ₹17.91501 | ₹17,915.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹15.86329 | ₹63,453.16 |
| 8,000 | ₹15.10102 | ₹1,20,808.16 |
| 12,000 | ₹14.71904 | ₹1,76,628.48 |
| 20,000 | ₹14.29585 | ₹2,85,917.00 |
| 28,000 | ₹14.04832 | ₹3,93,352.96 |
| 40,000 | ₹13.81017 | ₹5,52,406.80 |