
C0805X106J9RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X106J9RACTUTR-ND - Tape & Reel (TR) 399-C0805X106J9RACTUCT-ND - Cut Tape (CT) 399-C0805X106J9RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X106J9RACTU |
Description | CAP CER 10UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±5% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X106J9RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹112.76000 | ₹112.76 |
| 10 | ₹72.77800 | ₹727.78 |
| 50 | ₹57.10440 | ₹2,855.22 |
| 100 | ₹52.27730 | ₹5,227.73 |
| 500 | ₹44.12730 | ₹22,063.65 |
| 1,000 | ₹41.60475 | ₹41,604.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹38.94206 | ₹97,355.15 |
| 5,000 | ₹37.33665 | ₹1,86,683.25 |
| 7,500 | ₹36.53239 | ₹2,73,992.92 |
| 12,500 | ₹35.64066 | ₹4,45,508.25 |
| 17,500 | ₹35.11925 | ₹6,14,586.88 |
| 25,000 | ₹34.61767 | ₹8,65,441.75 |