
C0805X121J5GACTU | |
|---|---|
DigiKey Part Number | 399-19436-2-ND - Tape & Reel (TR) 399-19436-1-ND - Cut Tape (CT) 399-19436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X121J5GACTU |
Description | CAP CER 120PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X121J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37.27000 | ₹37.27 |
| 10 | ₹22.27100 | ₹222.71 |
| 50 | ₹16.41940 | ₹820.97 |
| 100 | ₹14.63020 | ₹1,463.02 |
| 500 | ₹11.61284 | ₹5,806.42 |
| 1,000 | ₹10.68098 | ₹10,680.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹9.28482 | ₹37,139.28 |
| 8,000 | ₹8.76647 | ₹70,131.76 |
| 12,000 | ₹8.50680 | ₹1,02,081.60 |
| 20,000 | ₹8.21901 | ₹1,64,380.20 |
| 28,000 | ₹8.05080 | ₹2,25,422.40 |
| 40,000 | ₹7.88894 | ₹3,15,557.60 |