
C0805X220J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805X220J5GACTUTR-ND - Tape & Reel (TR) 399-C0805X220J5GACTUCT-ND - Cut Tape (CT) 399-C0805X220J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X220J5GACTU |
Description | CAP CER 22PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X220J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.21000 | ₹38.21 |
| 10 | ₹23.01700 | ₹230.17 |
| 50 | ₹16.99720 | ₹849.86 |
| 100 | ₹15.16140 | ₹1,516.14 |
| 500 | ₹12.05826 | ₹6,029.13 |
| 1,000 | ₹11.09938 | ₹11,099.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹9.66246 | ₹38,649.84 |
| 8,000 | ₹9.12873 | ₹73,029.84 |
| 12,000 | ₹8.86137 | ₹1,06,336.44 |
| 20,000 | ₹8.56524 | ₹1,71,304.80 |
| 28,000 | ₹8.39200 | ₹2,34,976.00 |
| 40,000 | ₹8.22544 | ₹3,29,017.60 |