
C0805X221K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X221K1RACTUTR-ND - Tape & Reel (TR) 399-C0805X221K1RACTUCT-ND - Cut Tape (CT) 399-C0805X221K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X221K1RACTU |
Description | CAP CER 220PF 100V X7R 0805 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X221K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹47.52000 | ₹47.52 |
| 10 | ₹29.26000 | ₹292.60 |
| 50 | ₹21.88000 | ₹1,094.00 |
| 100 | ₹19.61570 | ₹1,961.57 |
| 500 | ₹15.80434 | ₹7,902.17 |
| 1,000 | ₹14.62647 | ₹14,626.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹12.86037 | ₹51,441.48 |
| 8,000 | ₹12.20445 | ₹97,635.60 |
| 12,000 | ₹11.87586 | ₹1,42,510.32 |
| 20,000 | ₹11.51169 | ₹2,30,233.80 |
| 28,000 | ₹11.29877 | ₹3,16,365.56 |
| 40,000 | ₹11.09393 | ₹4,43,757.20 |