
C0805X331J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805X331J5GACTUTR-ND - Tape & Reel (TR) 399-C0805X331J5GACTUCT-ND - Cut Tape (CT) 399-C0805X331J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X331J5GACTU |
Description | CAP CER 330PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X331J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 10 | ₹25.16000 | ₹251.60 |
| 50 | ₹18.71180 | ₹935.59 |
| 100 | ₹16.71760 | ₹1,671.76 |
| 500 | ₹13.36288 | ₹6,681.44 |
| 1,000 | ₹12.32664 | ₹12,326.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹10.77207 | ₹43,088.28 |
| 8,000 | ₹10.19478 | ₹81,558.24 |
| 12,000 | ₹9.90559 | ₹1,18,867.08 |
| 20,000 | ₹9.58516 | ₹1,91,703.20 |
| 28,000 | ₹9.39774 | ₹2,63,136.72 |
| 40,000 | ₹9.21752 | ₹3,68,700.80 |