
C0805X473J3GACTU | |
|---|---|
DigiKey Part Number | 399-C0805X473J3GACTUTR-ND - Tape & Reel (TR) 399-C0805X473J3GACTUCT-ND - Cut Tape (CT) 399-C0805X473J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X473J3GACTU |
Description | CAP CER 0.047UF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X473J3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹117.41000 | ₹117.41 |
| 10 | ₹76.41300 | ₹764.13 |
| 50 | ₹60.12360 | ₹3,006.18 |
| 100 | ₹55.11020 | ₹5,511.02 |
| 500 | ₹46.62096 | ₹23,310.48 |
| 1,000 | ₹43.99591 | ₹43,995.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹41.22437 | ₹1,03,060.93 |
| 5,000 | ₹39.55317 | ₹1,97,765.85 |
| 7,500 | ₹38.71617 | ₹2,90,371.27 |
| 12,500 | ₹37.78797 | ₹4,72,349.62 |
| 17,500 | ₹37.24538 | ₹6,51,794.15 |
| 25,000 | ₹36.72311 | ₹9,18,077.75 |