Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805X474K4RAC3123 | |
|---|---|
DigiKey Part Number | 399-C0805X474K4RAC3123TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X474K4RAC3123 |
Description | .470UF 16.0V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
EDA/CAD Models | C0805X474K4RAC3123 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X474K4RACTU | KEMET | 1,350 | 399-C0805X474K4RACTUCT-ND | ₹93.56000 | Parametric Equivalent |
| CS0805KKX7R7BB474 | YAGEO | 0 | 13-CS0805KKX7R7BB474TR-ND | ₹5.48599 | Parametric Equivalent |
| GCJ21BR71C474KA01K | Murata Electronics | 0 | 490-GCJ21BR71C474KA01KTR-ND | ₹4.62475 | Parametric Equivalent |
| GCJ21BR71C474KA01L | Murata Electronics | 1,450 | 490-GCJ21BR71C474KA01LCT-ND | ₹24.57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹30.69071 | ₹1,22,762.84 |


