
C0805X474K5RAC3123 | |
|---|---|
DigiKey Part Number | 399-C0805X474K5RAC3123TR-ND - Tape & Reel (TR) 399-C0805X474K5RAC3123CT-ND - Cut Tape (CT) 399-C0805X474K5RAC3123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X474K5RAC3123 |
Description | .470UF 50.0V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X474K5RAC3123 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.047" (1.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹86.00000 | ₹86.00 |
| 10 | ₹54.53200 | ₹545.32 |
| 50 | ₹42.17040 | ₹2,108.52 |
| 100 | ₹38.34270 | ₹3,834.27 |
| 500 | ₹31.88956 | ₹15,944.78 |
| 1,000 | ₹29.89446 | ₹29,894.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹27.78783 | ₹69,469.57 |
| 5,000 | ₹26.51780 | ₹1,32,589.00 |
| 7,500 | ₹25.88175 | ₹1,94,113.12 |
| 12,500 | ₹25.17663 | ₹3,14,707.88 |
| 17,500 | ₹24.76432 | ₹4,33,375.60 |
| 25,000 | ₹24.36766 | ₹6,09,191.50 |