
C0805X475J9RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X475J9RACTUTR-ND - Tape & Reel (TR) 399-C0805X475J9RACTUCT-ND - Cut Tape (CT) 399-C0805X475J9RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X475J9RACTU |
Description | CAP CER 4.7UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±5% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X475J9RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹89.46000 | ₹89.46 |
| 10 | ₹56.75000 | ₹567.50 |
| 50 | ₹43.98380 | ₹2,199.19 |
| 100 | ₹40.04200 | ₹4,004.20 |
| 500 | ₹33.39228 | ₹16,696.14 |
| 1,000 | ₹31.33566 | ₹31,335.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹29.16498 | ₹72,912.45 |
| 5,000 | ₹27.85609 | ₹1,39,280.45 |
| 7,500 | ₹27.20025 | ₹2,04,001.88 |
| 12,500 | ₹26.47340 | ₹3,30,917.50 |
| 17,500 | ₹26.04852 | ₹4,55,849.10 |
| 25,000 | ₹25.63968 | ₹6,40,992.00 |