
C0805X475K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X475K3RACTUTR-ND - Tape & Reel (TR) 399-C0805X475K3RACTUCT-ND - Cut Tape (CT) 399-C0805X475K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X475K3RACTU |
Description | CAP CER 4.7UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X475K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹70.82000 | ₹70.82 |
| 10 | ₹44.35700 | ₹443.57 |
| 50 | ₹33.95700 | ₹1,697.85 |
| 100 | ₹30.74210 | ₹3,074.21 |
| 500 | ₹25.31864 | ₹12,659.32 |
| 1,000 | ₹23.64129 | ₹23,641.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹21.87262 | ₹54,681.55 |
| 5,000 | ₹20.80601 | ₹1,04,030.05 |
| 7,500 | ₹20.27181 | ₹1,52,038.57 |
| 12,500 | ₹19.67984 | ₹2,45,998.00 |
| 17,500 | ₹19.33359 | ₹3,38,337.83 |
| 25,000 | ₹19.00051 | ₹4,75,012.75 |