
C0805X475K9RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X475K9RACTUTR-ND - Tape & Reel (TR) 399-C0805X475K9RACTUCT-ND - Cut Tape (CT) 399-C0805X475K9RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X475K9RACTU |
Description | CAP CER 4.7UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X475K9RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹71.75000 | ₹71.75 |
| 10 | ₹44.82200 | ₹448.22 |
| 50 | ₹34.29240 | ₹1,714.62 |
| 100 | ₹31.05890 | ₹3,105.89 |
| 500 | ₹25.59260 | ₹12,796.30 |
| 1,000 | ₹23.90221 | ₹23,902.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹22.11900 | ₹55,297.50 |
| 5,000 | ₹21.04419 | ₹1,05,220.95 |
| 7,500 | ₹20.50564 | ₹1,53,792.30 |
| 12,500 | ₹19.90885 | ₹2,48,860.62 |
| 17,500 | ₹19.55990 | ₹3,42,298.25 |
| 25,000 | ₹19.22409 | ₹4,80,602.25 |