4.7 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X475M4RACTU

DigiKey Part Number
399-C0805X475M4RACTUTR-ND - Tape & Reel (TR)
399-C0805X475M4RACTUCT-ND - Cut Tape (CT)
399-C0805X475M4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X475M4RACTU
Description
CAP CER 4.7UF 16V X7R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X475M4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 453
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹68.96000₹68.96
10₹43.05200₹430.52
50₹32.89460₹1,644.73
100₹29.76360₹2,976.36
500₹24.47624₹12,238.12
1,000₹22.84175₹22,841.75
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹21.11632₹52,790.80
5,000₹20.07655₹1,00,382.75
7,500₹19.55564₹1,46,667.30
12,500₹18.97834₹2,37,229.25
17,500₹18.64071₹3,26,212.42
25,000₹18.31601₹4,57,900.25
Manufacturers Standard Package