
C0805X475M8RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X475M8RACTUTR-ND - Tape & Reel (TR) 399-C0805X475M8RACTUCT-ND - Cut Tape (CT) 399-C0805X475M8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X475M8RACTU |
Description | CAP CER 4.7UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X475M8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹64.30000 | ₹64.30 |
| 10 | ₹40.07000 | ₹400.70 |
| 50 | ₹30.49040 | ₹1,524.52 |
| 100 | ₹27.53650 | ₹2,753.65 |
| 500 | ₹22.55474 | ₹11,277.37 |
| 1,000 | ₹21.01624 | ₹21,016.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹19.39275 | ₹48,481.88 |
| 5,000 | ₹18.41449 | ₹92,072.45 |
| 7,500 | ₹17.92439 | ₹1,34,432.92 |
| 12,500 | ₹17.38120 | ₹2,17,265.00 |
| 17,500 | ₹17.06369 | ₹2,98,614.58 |
| 25,000 | ₹16.75823 | ₹4,18,955.75 |