
C0805Y102K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805Y102K5RACTUTR-ND - Tape & Reel (TR) 399-C0805Y102K5RACTUCT-ND - Cut Tape (CT) 399-C0805Y102K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805Y102K5RACTU |
Description | CAP CER 1000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805Y102K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.083" L x 0.049" W (2.10mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.00000 | ₹41.00 |
| 10 | ₹24.50800 | ₹245.08 |
| 50 | ₹18.17120 | ₹908.56 |
| 100 | ₹16.22370 | ₹1,622.37 |
| 500 | ₹12.94168 | ₹6,470.84 |
| 1,000 | ₹11.92967 | ₹11,929.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹10.41330 | ₹41,653.20 |
| 8,000 | ₹9.84999 | ₹78,799.92 |
| 12,000 | ₹9.56780 | ₹1,14,813.60 |
| 20,000 | ₹9.25509 | ₹1,85,101.80 |
| 28,000 | ₹9.07222 | ₹2,54,022.16 |
| 40,000 | ₹8.89635 | ₹3,55,854.00 |