C1206C393K4JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ₹80.25714
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹80.21078
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹80.34916
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹25.90338
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹25.89080
Datasheet

Upgrade


KEMET
In Stock: 1,910
Unit Price: ₹104.37000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹18.97011
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹18.97011
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹18.99597
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹10.97755
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹10.99106
Datasheet
0.039 µF ±10% 16V Ceramic Capacitor U2J 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.039 µF ±10% 16V Ceramic Capacitor U2J 1206 (3216 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C1206C393K4JACAUTO

DigiKey Part Number
C1206C393K4JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C393K4JACAUTO
Description
CAP CER 0.039UF 16V U2J 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.039 µF ±10% 16V Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C393K4JACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low Dissipation Factor
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹10.97755₹43,910.20
Manufacturers Standard Package