
C1206X104J3GACTU | |
|---|---|
DigiKey Part Number | 399-C1206X104J3GACTUTR-ND - Tape & Reel (TR) 399-C1206X104J3GACTUCT-ND - Cut Tape (CT) 399-C1206X104J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X104J3GACTU |
Description | CAP CER 0.1UF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X104J3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹110.89000 | ₹110.89 |
| 10 | ₹71.94000 | ₹719.40 |
| 50 | ₹56.39620 | ₹2,819.81 |
| 100 | ₹51.62500 | ₹5,162.50 |
| 500 | ₹43.54768 | ₹21,773.84 |
| 1,000 | ₹41.04936 | ₹41,049.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹38.99322 | ₹77,986.44 |
| 4,000 | ₹37.30049 | ₹1,49,201.96 |
| 6,000 | ₹36.45266 | ₹2,18,715.96 |
| 10,000 | ₹35.51263 | ₹3,55,126.30 |
| 14,000 | ₹34.96292 | ₹4,89,480.88 |
| 20,000 | ₹34.43418 | ₹6,88,683.60 |