
C1206J104K2RACTU | |
|---|---|
DigiKey Part Number | 399-11953-2-ND - Tape & Reel (TR) 399-11953-1-ND - Cut Tape (CT) 399-11953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206J104K2RACTU |
Description | CAP CER 0.1UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206J104K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹73.62000 | ₹73.62 |
| 10 | ₹45.94100 | ₹459.41 |
| 50 | ₹35.20560 | ₹1,760.28 |
| 100 | ₹31.89760 | ₹3,189.76 |
| 500 | ₹26.31760 | ₹13,158.80 |
| 1,000 | ₹24.59179 | ₹24,591.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹23.17257 | ₹46,345.14 |
| 4,000 | ₹22.00401 | ₹88,016.04 |
| 6,000 | ₹21.41865 | ₹1,28,511.90 |
| 10,000 | ₹20.76995 | ₹2,07,699.50 |
| 14,000 | ₹20.39069 | ₹2,85,469.66 |
| 20,000 | ₹20.02586 | ₹4,00,517.20 |