0.1 µF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X104J3GACTU

DigiKey Part Number
399-C1206X104J3GACTUTR-ND - Tape & Reel (TR)
399-C1206X104J3GACTUCT-ND - Cut Tape (CT)
399-C1206X104J3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X104J3GACTU
Description
CAP CER 0.1UF 25V C0G/NP0 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X104J3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,688
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹110.89000₹110.89
10₹71.94000₹719.40
50₹56.39620₹2,819.81
100₹51.62500₹5,162.50
500₹43.54768₹21,773.84
1,000₹41.04936₹41,049.36
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹38.99322₹77,986.44
4,000₹37.30049₹1,49,201.96
6,000₹36.45266₹2,18,715.96
10,000₹35.51263₹3,55,126.30
14,000₹34.96292₹4,89,480.88
20,000₹34.43418₹6,88,683.60
Manufacturers Standard Package