
C1210X223MCRACTU | |
|---|---|
DigiKey Part Number | 399-C1210X223MCRACTUTR-ND - Tape & Reel (TR) 399-C1210X223MCRACTUCT-ND - Cut Tape (CT) 399-C1210X223MCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X223MCRACTU |
Description | CER CAP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X223MCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹149.10000 | ₹149.10 |
| 10 | ₹98.96400 | ₹989.64 |
| 50 | ₹78.89120 | ₹3,944.56 |
| 100 | ₹72.69440 | ₹7,269.44 |
| 500 | ₹62.24266 | ₹31,121.33 |
| 1,000 | ₹59.00724 | ₹59,007.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹56.34445 | ₹1,12,688.90 |
| 4,000 | ₹54.15108 | ₹2,16,604.32 |
| 6,000 | ₹53.05219 | ₹3,18,313.14 |
| 10,000 | ₹51.83425 | ₹5,18,342.50 |
| 14,000 | ₹51.12211 | ₹7,15,709.54 |