C1206X104M5RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 4,000
Unit Price: ₹41.93000
Datasheet

Upgrade


KEMET
In Stock: 1,552
Unit Price: ₹52.18000
Datasheet

Upgrade


KEMET
In Stock: 3,946
Unit Price: ₹41.93000
Datasheet

Upgrade


KEMET
In Stock: 6,322
Unit Price: ₹69.89000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹66.16000
Datasheet

Upgrade


KEMET
In Stock: 26,130
Unit Price: ₹73.62000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹52.18000
Datasheet

Upgrade


KEMET
In Stock: 3,236
Unit Price: ₹100.64000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₹8.29332
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,374
Unit Price: ₹34.48000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 23
Unit Price: ₹18.64000
Datasheet

Upgrade


Knowles Syfer
In Stock: 4,534
Unit Price: ₹98.78000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Upgrade


Knowles Syfer
In Stock: 14,367
Unit Price: ₹98.78000
Datasheet
0.1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X104M5RACTU

DigiKey Part Number
399-C1206X104M5RACTUTR-ND - Tape & Reel (TR)
399-C1206X104M5RACTUCT-ND - Cut Tape (CT)
399-C1206X104M5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X104M5RACTU
Description
CAP CER 0.1UF 50V X7R 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X104M5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹13.16905₹52,676.20
Manufacturers Standard Package