20 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X200J5GACTU

DigiKey Part Number
399-20317-2-ND - Tape & Reel (TR)
399-20317-1-ND - Cut Tape (CT)
399-20317-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X200J5GACTU
Description
CAP CER 20PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X200J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,561
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹61.50000₹61.50
10₹38.39300₹383.93
50₹29.14860₹1,457.43
100₹26.30640₹2,630.64
500₹21.50360₹10,751.80
1,000₹20.01915₹20,019.15
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹17.79270₹71,170.80
8,000₹16.96544₹1,35,723.52
12,000₹16.55100₹1,98,612.00
20,000₹16.09155₹3,21,831.00
28,000₹15.82295₹4,43,042.60
40,000₹15.56453₹6,22,581.20
Manufacturers Standard Package