2.2 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X225K4RACTU

DigiKey Part Number
399-C1206X225K4RACTUTR-ND - Tape & Reel (TR)
399-C1206X225K4RACTUCT-ND - Cut Tape (CT)
399-C1206X225K4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X225K4RACTU
Description
CAP CER 2.2UF 16V X7R 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X225K4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,370
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹141.64000₹141.64
10₹93.65200₹936.52
50₹74.47420₹3,723.71
100₹68.55690₹6,855.69
500₹58.55250₹29,276.25
1,000₹55.45592₹55,455.92
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹52.90729₹1,05,814.58
4,000₹50.80874₹2,03,234.96
6,000₹49.75760₹2,98,545.60
10,000₹48.59212₹4,85,921.20
14,000₹47.91065₹6,70,749.10
Manufacturers Standard Package