C1206X225K5RACAUTO7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹55.15866
Datasheet

Parametric Equivalent


KEMET
In Stock: 658
Unit Price: ₹147.23000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹51.34968
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,849
Unit Price: ₹147.23000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,136
Unit Price: ₹58.71000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹58.71000
Datasheet
2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X225K5RACAUTO7210

DigiKey Part Number
399-C1206X225K5RACAUTO7210TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206X225K5RACAUTO7210
Description
CAP CER 1206 FT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X225K5RACAUTO7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₹51.21852₹4,09,748.16
Manufacturers Standard Package