Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206X225K5RECAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C1206X225K5RECAUTO7210TR-ND - Tape & Reel (TR) 399-C1206X225K5RECAUTO7210CT-ND - Cut Tape (CT) 399-C1206X225K5RECAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X225K5RECAUTO7210 |
Description | CAP CER 1206 2.2UF 50V X7R 10% |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X225K5RECAUTO7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.073" (1.85mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹58.71000 | ₹58.71 |
| 10 | ₹36.06300 | ₹360.63 |
| 50 | ₹27.28480 | ₹1,364.24 |
| 100 | ₹24.59180 | ₹2,459.18 |
| 500 | ₹20.03126 | ₹10,015.63 |
| 1,000 | ₹18.62415 | ₹18,624.15 |
| 2,500 | ₹17.13914 | ₹42,847.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₹15.72863 | ₹1,25,829.04 |
| 16,000 | ₹15.08268 | ₹2,41,322.88 |
| 24,000 | ₹14.75903 | ₹3,54,216.72 |
| 40,000 | ₹14.40029 | ₹5,76,011.60 |
| 56,000 | ₹14.19061 | ₹7,94,674.16 |



