C1206X225K5REC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹55.15866
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹55.15866
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹51.21852
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹55.15866
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹54.46862
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹50.56307
Datasheet

Parametric Equivalent


KEMET
In Stock: 658
Unit Price: ₹147.23000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹51.34968
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹50.56307
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,849
Unit Price: ₹147.23000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹51.21852
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,583
Unit Price: ₹145.37000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹14.14797
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,136
Unit Price: ₹58.71000
Datasheet
2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206X225K5REC7210

DigiKey Part Number
C1206X225K5REC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206X225K5REC7210
Description
CAP CER 1206 2.2UF 50V X7R 10%
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X225K5REC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.073" (1.85mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₹15.03114₹1,20,249.12
Manufacturers Standard Package