
C1206X333K5RACTU | |
---|---|
DigiKey Part Number | 399-C1206X333K5RACTUTR-ND - Tape & Reel (TR) 399-C1206X333K5RACTUCT-ND - Cut Tape (CT) 399-C1206X333K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X333K5RACTU |
Description | CAP CER 0.033UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X333K5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹35.50000 | ₹35.50 |
10 | ₹21.56400 | ₹215.64 |
50 | ₹15.95540 | ₹797.77 |
100 | ₹14.23390 | ₹1,423.39 |
500 | ₹11.33742 | ₹5,668.71 |
1,000 | ₹10.44381 | ₹10,443.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹9.10428 | ₹36,417.12 |
8,000 | ₹8.60678 | ₹68,854.24 |
12,000 | ₹8.35753 | ₹1,00,290.36 |
20,000 | ₹8.08133 | ₹1,61,626.60 |
28,000 | ₹7.91989 | ₹2,21,756.92 |
40,000 | ₹7.76455 | ₹3,10,582.00 |
48,000 | ₹7.69095 | ₹3,69,165.60 |
96,000 | ₹7.44305 | ₹7,14,532.80 |
1,00,000 | ₹7.42990 | ₹7,42,990.00 |