C1210C106K3RAC9400TU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹38.06275
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹34.56013
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹34.56013
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,000
Unit Price: ₹102.50000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹31.94649
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,905
Unit Price: ₹100.64000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹31.68464
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹38.06275
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹34.98016
Datasheet
10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C106K3RAC9400TU

DigiKey Part Number
399-C1210C106K3RAC9400TUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C106K3RAC9400TU
Description
CAP CER 10UF 25V X7R 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹34.55896₹34,558.96
Manufacturers Standard Package