
C1210C225K1R1C7186 | |
|---|---|
DigiKey Part Number | 399-5786-2-ND - Tape & Reel (TR) 399-5786-1-ND - Cut Tape (CT) 399-5786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C225K1R1C7186 |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | C1210C225K1R1C7186 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.134" L x 0.102" W (3.40mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹381.13000 | ₹381.13 |
| 10 | ₹270.23900 | ₹2,702.39 |
| 50 | ₹226.31160 | ₹11,315.58 |
| 100 | ₹212.70640 | ₹21,270.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₹187.69058 | ₹1,12,614.35 |
| 1,200 | ₹180.91829 | ₹2,17,101.95 |
| 1,800 | ₹177.52502 | ₹3,19,545.04 |
| 3,000 | ₹173.76393 | ₹5,21,291.79 |
| 4,200 | ₹171.56475 | ₹7,20,571.95 |