
C0805X331K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X331K5RACTUTR-ND - Tape & Reel (TR) 399-C0805X331K5RACTUCT-ND - Cut Tape (CT) 399-C0805X331K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X331K5RACTU |
Description | CAP CER 330PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X331K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43.80000 | ₹43.80 |
| 10 | ₹26.27800 | ₹262.78 |
| 50 | ₹19.56900 | ₹978.45 |
| 100 | ₹17.50960 | ₹1,750.96 |
| 500 | ₹14.02636 | ₹7,013.18 |
| 1,000 | ₹12.95099 | ₹12,950.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹11.33817 | ₹45,352.68 |
| 8,000 | ₹10.73899 | ₹85,911.92 |
| 12,000 | ₹10.43885 | ₹1,25,266.20 |
| 20,000 | ₹10.10635 | ₹2,02,127.00 |
| 28,000 | ₹9.91190 | ₹2,77,533.20 |
| 40,000 | ₹9.72487 | ₹3,88,994.80 |