47 µF ±20% 10V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C476M8R2C7186

DigiKey Part Number
399-5809-2-ND - Tape & Reel (TR)
399-5809-1-ND - Cut Tape (CT)
399-5809-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C476M8R2C7186
Description
CAP CER 47UF 10V X7R SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 µF ±20% 10V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
C1210C476M8R2C7186 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.138" L x 0.102" W (3.50mm x 2.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.248" (6.30mm)
Lead Spacing
-
Lead Style
J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,234
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹470.59000₹470.59
10₹339.19700₹3,391.97
50₹286.93840₹14,346.92
100₹270.77060₹27,077.06
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300₹250.79147₹75,237.44
600₹241.01162₹1,44,606.97
900₹236.11158₹2,12,500.42
1,500₹230.67884₹3,46,018.26
2,100₹227.50164₹4,77,753.44
3,000₹224.44469₹6,73,334.07
Manufacturers Standard Package