C1210C562K5RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ₹189.85492
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹202.12463
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹104.52394
Datasheet

Upgrade


KEMET
In Stock: 5,154
Unit Price: ₹114.62000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹32.39192
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹26.37490
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹39.01721
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹31.54043
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹42.77704
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: ₹33.11877
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹24.69476
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹39.97680
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹39.97680
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹33.11877
Datasheet
5600 pF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C562K5RACTU

DigiKey Part Number
399-C1210C562K5RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C562K5RACTU
Description
CAP CER 5600PF 50V X7R 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C562K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹14.37650₹57,506.00
Manufacturers Standard Package