
C1210X103J1GACTU | |
|---|---|
DigiKey Part Number | 399-C1210X103J1GACTUTR-ND - Tape & Reel (TR) 399-C1210X103J1GACTUCT-ND - Cut Tape (CT) 399-C1210X103J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X103J1GACTU |
Description | CAP CER 10000PF 100V C0G 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X103J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹72.69000 | ₹72.69 |
| 10 | ₹45.47500 | ₹454.75 |
| 50 | ₹34.79560 | ₹1,739.78 |
| 100 | ₹31.52480 | ₹3,152.48 |
| 500 | ₹25.99516 | ₹12,997.58 |
| 1,000 | ₹24.28614 | ₹24,286.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹22.48168 | ₹56,204.20 |
| 5,000 | ₹21.39401 | ₹1,06,970.05 |
| 7,500 | ₹20.84931 | ₹1,56,369.82 |
| 12,500 | ₹20.24544 | ₹2,53,068.00 |
| 17,500 | ₹19.89234 | ₹3,48,115.95 |
| 25,000 | ₹19.55273 | ₹4,88,818.25 |