
C1210X105K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1210X105K5RACTUTR-ND - Tape & Reel (TR) 399-C1210X105K5RACTUCT-ND - Cut Tape (CT) 399-C1210X105K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X105K5RACTU |
Description | CAP CER 1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X105K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹158.42000 | ₹158.42 |
| 10 | ₹105.58000 | ₹1,055.80 |
| 50 | ₹84.48240 | ₹4,224.12 |
| 100 | ₹77.95940 | ₹7,795.94 |
| 500 | ₹66.94482 | ₹33,472.41 |
| 1,000 | ₹63.53608 | ₹63,536.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹60.72932 | ₹1,21,458.64 |
| 4,000 | ₹58.41830 | ₹2,33,673.20 |
| 6,000 | ₹57.26047 | ₹3,43,562.82 |
| 10,000 | ₹55.97674 | ₹5,59,767.40 |
| 14,000 | ₹55.22608 | ₹7,73,165.12 |