
C1210X223MCRACTU | |
|---|---|
DigiKey Part Number | 399-C1210X223MCRACTUTR-ND - Tape & Reel (TR) 399-C1210X223MCRACTUCT-ND - Cut Tape (CT) 399-C1210X223MCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X223MCRACTU |
Description | CER CAP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X223MCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹125.80000 | ₹125.80 |
| 10 | ₹78.92900 | ₹789.29 |
| 50 | ₹65.37920 | ₹3,268.96 |
| 100 | ₹60.08630 | ₹6,008.63 |
| 500 | ₹51.13116 | ₹25,565.58 |
| 1,000 | ₹48.36260 | ₹48,362.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹46.08234 | ₹92,164.68 |
| 4,000 | ₹44.20534 | ₹1,76,821.36 |
| 6,000 | ₹43.26517 | ₹2,59,591.02 |
| 10,000 | ₹42.22276 | ₹4,22,227.60 |
| 14,000 | ₹41.61301 | ₹5,82,582.14 |
| 20,000 | ₹41.02649 | ₹8,20,529.80 |