C1210X332KGRACTU is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 2,231
Unit Price: ₹71.75000
Datasheet
3300 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210X332KGRACTU

DigiKey Part Number
399-C1210X332KGRACTUTR-ND - Tape & Reel (TR)
399-C1210X332KGRACTUCT-ND - Cut Tape (CT)
399-C1210X332KGRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210X332KGRACTU
Description
CAP CER 3300PF 2KV X7R 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210X332KGRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹192.90000₹192.90
10₹129.80800₹1,298.08
50₹104.90880₹5,245.44
100₹97.23030₹9,723.03
500₹84.24014₹42,120.07
1,000₹80.22196₹80,221.96
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹76.91293₹1,53,825.86
4,000₹74.18817₹2,96,752.68
6,000₹72.82269₹4,36,936.14
10,000₹71.30910₹7,13,091.00
Manufacturers Standard Package