
C1210X475M5RACTU | |
---|---|
DigiKey Part Number | 399-C1210X475M5RACTUTR-ND - Tape & Reel (TR) 399-C1210X475M5RACTUCT-ND - Cut Tape (CT) 399-C1210X475M5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X475M5RACTU |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X475M5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹140.21000 | ₹140.21 |
10 | ₹88.11900 | ₹881.19 |
50 | ₹74.36420 | ₹3,718.21 |
100 | ₹68.58710 | ₹6,858.71 |
500 | ₹58.82042 | ₹29,410.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹47.93114 | ₹47,931.14 |
2,000 | ₹46.79837 | ₹93,596.74 |
3,000 | ₹46.61897 | ₹1,39,856.91 |
5,000 | ₹46.41421 | ₹2,32,071.05 |
7,000 | ₹46.29135 | ₹3,24,039.45 |
10,000 | ₹45.39681 | ₹4,53,968.10 |
12,000 | ₹45.33934 | ₹5,44,072.08 |