ArcShield SMD Comm X7R HV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ArcShield SMD Comm X7R HV Series

C1808W154KCRACTU

DigiKey Part Number
399-C1808W154KCRACTUTR-ND - Tape & Reel (TR)
399-C1808W154KCRACTUCT-ND - Cut Tape (CT)
399-C1808W154KCRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1808W154KCRACTU
Description
CAP CER 0.15UF 500V X7R 1808
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 500V Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1808W154KCRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, High Voltage, ArcShield™
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.185" L x 0.079" W (4.70mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,210
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹66.56000₹66.56
10₹37.44800₹374.48
50₹30.01180₹1,500.59
100₹27.99750₹2,799.75
500₹23.81072₹11,905.36
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹23.11500₹23,115.00
2,000₹20.63161₹41,263.22
3,000₹20.31909₹60,957.27
5,000₹19.60604₹98,030.20
7,000₹18.76027₹1,31,321.89
10,000₹17.28149₹1,72,814.90
12,000₹17.11735₹2,05,408.20
24,000₹17.02518₹4,08,604.32
Manufacturers Standard Package