
C1808X102KGRACTU | |
|---|---|
DigiKey Part Number | 399-5844-2-ND - Tape & Reel (TR) 399-5844-1-ND - Cut Tape (CT) 399-5844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808X102KGRACTU |
Description | CAP CER 1000PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808X102KGRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹236.69000 | ₹236.69 |
| 10 | ₹162.23700 | ₹1,622.37 |
| 50 | ₹132.64100 | ₹6,632.05 |
| 100 | ₹123.48080 | ₹12,348.08 |
| 500 | ₹107.98952 | ₹53,994.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹103.19511 | ₹1,03,195.11 |
| 2,000 | ₹99.24682 | ₹1,98,493.64 |
| 3,000 | ₹97.26817 | ₹2,91,804.51 |
| 5,000 | ₹95.07525 | ₹4,75,376.25 |
| 7,000 | ₹93.79331 | ₹6,56,553.17 |
| 10,000 | ₹92.55905 | ₹9,25,590.50 |