C1812C102K5GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 1,122
Unit Price: ₹135.12000
Datasheet

Upgrade


KEMET
In Stock: 484
Unit Price: ₹105.30000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹39.56771
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹47.31985
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹66.93364
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹38.82967
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹159.72360
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,606
Unit Price: ₹165.87000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹31.52669
Datasheet
1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C102K5GACTU

DigiKey Part Number
399-C1812C102K5GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1812C102K5GACTU
Description
CAP CER 1000PF 50V C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C102K5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹34.95220₹34,952.20
Manufacturers Standard Package