Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1812C474K5RACTM | |
|---|---|
DigiKey Part Number | 399-C1812C474K5RACTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812C474K5RACTM |
Description | CAP CER 0.47UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C474K5RACAUTO | KEMET | 420 | 399-C1812C474K5RACAUTOCT-ND | ₹108.69000 | Parametric Equivalent |
| C1812C474K5RACTU | KEMET | 23,051 | 399-C1812C474K5RACTUCT-ND | ₹106.80000 | Parametric Equivalent |
| C1812C474K5RALTM | KEMET | 0 | 399-C1812C474K5RALTMTR-ND | ₹44.23635 | Parametric Equivalent |
| C1812C474K5RALTU | KEMET | 0 | 399-C1812C474K5RALTUTR-ND | ₹43.81578 | Parametric Equivalent |
| C1812F474K5RACAUTO | KEMET | 0 | 399-20375-2-ND | ₹47.40716 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹37.61120 | ₹37,611.20 |



