Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1812C474K5RALTU | |
|---|---|
DigiKey Part Number | 399-C1812C474K5RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812C474K5RALTU |
Description | CAP CER 0.47UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C474K5RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C474J1RACTU | KEMET | 0 | 399-C1812C474J1RACTUTR-ND | ₹65.27428 | Upgrade |
| C1812C474J5RACTU | KEMET | 615 | 399-C1812C474J5RACTUCT-ND | ₹144.60000 | Upgrade |
| C1812C474JARACTU | KEMET | 873 | 399-4683-1-ND | ₹143.66000 | Upgrade |
| C1812C474K1RACTU | KEMET | 4,441 | 399-C1812C474K1RACTUCT-ND | ₹125.70000 | Upgrade |
| C1812C474KARACTU | KEMET | 0 | 399-C1812C474KARACTUCT-ND | ₹117.19000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹43.81578 | ₹43,815.78 |


