C1812X206M3RLCTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹201.36144
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹225.22310
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹202.49225
Datasheet
20 µF ±20% 25V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812X206M3RLCTU

DigiKey Part Number
399-C1812X206M3RLCTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1812X206M3RLCTU
Description
CAP CER 20UF 25V X7R 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 µF ±20% 25V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked), Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.146" (3.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹223.98746₹1,11,993.73
Manufacturers Standard Package